107303 | Riegler

Insertion grommet, L 45 mm, 35 bar, brass, nickel-plated, for jacks, 107303

Order No.: 63G2090
EAN: 4047322286459
MPN:
107303
243.352-N
107303 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Available in 3 Days: 52 pcs. - if ordered today
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8679 €
15 pcs.
2.6775 €
25 pcs.
2.5109 €
50 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 10 mm
Pressure 35 bar
Material brass, nickel-plated
Length 45 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes