107301 | Riegler
Insertion grommet, L 45 mm, 35 bar, brass, nickel-plated, for jacks, 107301
Order No.: 63G2087
EAN: 4047322286442
MPN:
107301
243.351-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.4038 €
15 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107301, Riegler
Plug-in connector for couplings I.D. 7.2-7.8, nickel-plated brass, Sleeve I.D. 8, Operating pressure 0-35 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 8 mm | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 45 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |