107302 | Riegler
Insertion grommet, L 44 mm, 35 bar, brass, nickel-plated, for jacks, 107302
Order No.: 63G2089
EAN: 4047322057882
MPN:
107302
243.07-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available in 3 Days: 83 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5109 €
15 pcs.
2.3443 €
25 pcs.
2.1896 €
50 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 9 mm | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 44 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |