107300 | Riegler

Insertion grommet, L 44 mm, 35 bar, brass, nickel-plated, for jacks, 107300

Order No.: 63G2088
EAN: 4047322057844
MPN:
107300
243.06-N
107300 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5109 €
15 pcs.
2.3443 €
25 pcs.
2.1896 €
50 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 6 mm
Pressure 35 bar
Material brass, nickel-plated
Length 44 mm
Suitable for jacks
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes