107294 | Riegler
Quick-release coupling, L 48 mm, 35 bar, brass, nickel-plated, for hose, 107294
Order No.: 63G2815
EAN: 4047322286435
MPN:
107294
243.313-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5200 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
3 pcs.
9.0321 €
5 pcs.
8.6037 €
7 pcs.
8.0920 €
10 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107294, Riegler
Universal, one-hand quick disconnect coupling, one side sealing, suitable for a wide range of tasks and applications! The closed sleeve protects the coupling from dirt. To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling. This quick disconnect coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Workshops
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 48 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |