107285 | Riegler

Quick-release coupling, L 42.5 mm, 35 bar, brass, nickel-plated, for hose, 107285

Order No.: 63G2856
EAN: 4047322059589
MPN:
107285
243.33-N
107285 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0448 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
3 pcs.
6.6878 €
5 pcs.
6.3784 €
7 pcs.
5.9857 €
10 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size G1/2
Pressure 35 bar
Material brass, nickel-plated
Length 42.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes