107283 | Riegler
Quick-release coupling, L 41 mm, 35 bar, brass, nickel-plated, for hose, 107283
Order No.: 63G2854
EAN: 4047322058452
MPN:
107283
243.11-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3780 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
3 pcs.
7.0091 €
5 pcs.
6.6878 €
7 pcs.
6.2713 €
10 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107283, Riegler
Universal, one-hand quick disconnect coupling, one side sealing, suitable for a wide range of tasks and applications! The closed sleeve protects the coupling from dirt. To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling. This quick disconnect coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Workshops
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 41 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |