107279 | Riegler
Quick-release coupling, L 38 mm, 35 bar, brass, nickel-plated, for hose, 107279
Order No.: 63G2857
EAN: 4047322286381
MPN:
107279
243.00-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8064 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
3 pcs.
7.4137 €
5 pcs.
7.0567 €
7 pcs.
6.6283 €
10 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 38 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |