107241 | Riegler
Nipple, L 31 mm, 35 bar, brass, for jacks, 107241
Order No.: 63G2588
EAN: 4047322060196
MPN:
107241
243.54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Available in 3 Days: 102 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5470 €
25 pcs.
1.4042 €
50 pcs.
1.3209 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107241, Riegler
Nipple for couplings DN 7.2-DN 7.8, brass with a bare metal surface, female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 31 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |