107235 | Riegler
Insertion grommet, L 45 mm, 35 bar, brass, for jacks, 107235
Order No.: 63G2086
EAN: 4047322285520
MPN:
107235
243.352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Available in 3 Days: 289 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9992 €
25 pcs.
1.8802 €
50 pcs.
1.7612 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107235, Riegler
Plug-in connector for couplings I.D. 7.2-7.8, bright brass, Sleeve I.D. 10, Operating pressure 0-35 bar, Temp. -20°C to 100°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 10 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 45 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |