107233 | Riegler
Insertion grommet, L 45 mm, 35 bar, brass, for jacks, 107233
Order No.: 63G2084
EAN: 4047322285452
MPN:
107233
243.351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Available in 3 Days: 280 pcs. - if ordered today
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6303 €
25 pcs.
1.4875 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 8 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 45 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |