107204 | Riegler
Nipple, L 28 mm, 35 bar, stainless steel, for jacks, 107204
Order No.: 63G2542
EAN: 4047322060721
MPN:
107204
243.857
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0515 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
20.05 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0515 €
3 pcs.
19.1114 €
5 pcs.
17.9690 €
7 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G3/8 | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |