107202 | Riegler
Nipple, L 25 mm, 35 bar, stainless steel, for jacks, 107202
Order No.: 63G2538
EAN: 4047322060707
MPN:
107202
243.855
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9337 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9337 €
3 pcs.
16.0888 €
5 pcs.
15.3391 €
7 pcs.
14.4466 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107202, Riegler
Nipple for couplings I.D. 5, Stainless steel 1.4305, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 25 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |