107188 | Riegler
Nipple, L 26 mm, 35 bar, brass, nickel-plated, for jacks, 107188
Order No.: 63G2556
EAN: 4047322057783
MPN:
107188
243.034-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Available in 3 Days: 62 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.9516 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107188, Riegler
Nipple for couplings DN 5, nickel-plated brass, female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 26 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |