107185 | Riegler
Nipple, L 26 mm, 35 bar, brass, nickel-plated, for jacks, 107185
Order No.: 63G2554
EAN: 4047322057684
MPN:
107185
243.032-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Available in 3 Days: 219 pcs. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.8564 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 26 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |