107184 | Riegler

Nipple, L 25 mm, 35 bar, brass, nickel-plated, for jacks, 107184

Order No.: 63G2553
EAN: 4047322057653
MPN:
107184
243.031-N
107184 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Available in 3 Days: 2,205 pcs. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.8564 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size G1/8
Pressure 35 bar
Material brass, nickel-plated
Length 25 mm
Suitable for jacks
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes