107175 | Riegler

Quick-release coupling, L 43.5 mm, 35 bar, brass, nickel-plated, for hose, 107175

Order No.: 63G2809
EAN: 4047322207546
MPN:
107175
243.006-N
107175 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0297 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
3 pcs.
14.2919 €
5 pcs.
13.6255 €
7 pcs.
12.8282 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Pressure 35 bar
Material brass, nickel-plated
Length 43.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818079
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes