107174 | Riegler
Quick-release coupling, L 142.5 mm, 35 bar, brass, nickel-plated, for hose, 107174
Order No.: 63G2808
EAN: 4047322285506
MPN:
107174
243.38-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5410 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
3 pcs.
15.7318 €
5 pcs.
14.9940 €
7 pcs.
14.1134 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107174, Riegler
One-hand quick disconnect coupling, one side sealing, compact with a large bore and only a small pressure drop. To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 142.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |