107171 | Riegler

Quick-release coupling, L 120 mm, 35 bar, brass, nickel-plated, for hose, 107171

Order No.: 63G2813
EAN: 4047322285438
MPN:
107171
243.35-N
107171 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
3 pcs.
8.2348 €
5 pcs.
7.8302 €
7 pcs.
7.3661 €
10 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Pressure 35 bar
Material brass, nickel-plated
Length 120 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818079
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes