107169 | Riegler
Quick-release coupling, L 43 mm, 35 bar, brass, nickel-plated, for hose, 107169
Order No.: 63G2811
EAN: 4047322059404
MPN:
107169
243.27-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9135 € *
Available in 3 Days: 97 pcs. - if ordered today
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
3 pcs.
7.5089 €
5 pcs.
7.1519 €
7 pcs.
6.7116 €
10 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 43 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |