107156 | Riegler
Nipple, L 110 mm, 35 bar, brass, for hose, 107156
Order No.: 63G2641
EAN: 4047322285537
MPN:
107156
243.39
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
5 pcs.
4.2840 €
10 pcs.
4.0698 €
15 pcs.
3.8199 €
20 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107156, Riegler
Nipple for couplings DN 5, brass with a bare metal surface, for hose with swivel nut and kink protector spring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 110 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |