107098 | Riegler
Insertion grommet, L 24 mm, 35 bar, brass, nickel-plated, for jacks, 107098
Order No.: 63G2059
EAN: 4047322058131
MPN:
107098
243.09/2-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available in 3 Days: 79 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5827 €
25 pcs.
1.4518 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107098, Riegler
Plug-in connector for couplings I.D. 2.7, nickel-plated brass, Sleeve I.D. 4, Operating pressure 0-35 bar, Temp. -20°C to 100°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 4 mm | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 24 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |