107086 | Riegler

Nipple, L 19 mm, 35 bar, brass, for jacks, 107086

Order No.: 63G2528
EAN: 4047322058285
MPN:
107086
243.09/9
107086 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.9631 €
15 pcs.
2.7727 €
25 pcs.
2.5942 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size G1/8
Pressure 35 bar
Material brass
Length 19 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes