107084 | Riegler
Nipple, L 20 mm, 35 bar, brass, for jacks, 107084
Order No.: 63G2527
EAN: 4047322058230
MPN:
107084
243.09/7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Available in 3 Days: 65 pcs. - if ordered today
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0940 €
15 pcs.
2.9036 €
25 pcs.
2.7132 €
50 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107084, Riegler
Nipple for couplings DN 2.7, brass with a bare metal surface, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 20 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |