107085 | Riegler

Nipple, L 17 mm, 35 bar, brass, for jacks, 107085

Order No.: 63G2530
EAN: 4047322058261
MPN:
107085
243.09/8
107085 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.9631 €
15 pcs.
2.7727 €
25 pcs.
2.5942 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size M5
Pressure 35 bar
Material brass
Length 17 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes