107079 | Riegler
Insertion grommet, L 24 mm, 35 bar, brass, for jacks, 107079
Order No.: 63G2057
EAN: 4047322058124
MPN:
107079
243.09/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4280 € *
Available in 3 Days: 240 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3447 €
25 pcs.
1.2376 €
50 pcs.
1.1543 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107079, Riegler
Plug-in connector for couplings I.D. 2.7, bright brass, Sleeve I.D. 4, Operating pressure 0-35 bar, Temp. -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 4 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 24 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |