107078 | Riegler
Insertion grommet, L 24 mm, 35 bar, brass, for jacks, 107078
Order No.: 63G2056
EAN: 4047322058100
MPN:
107078
243.09/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 3 Days: 101 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2852 €
25 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 3 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 24 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |