107069 | Riegler
Quick-release coupling, L 26 mm, 35 bar, brass, for hose, 107069
Order No.: 63G2746
EAN: 4047322057899
MPN:
107069
243.08/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
3 pcs.
8.3181 €
5 pcs.
7.9016 €
7 pcs.
7.4256 €
10 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107069, Riegler
One-hand quick disconnect coupling, one side sealing, extremely compact with a large bore and only a small pressure drop. To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | M5 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 26 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |