103496 | Riegler
Mini ball valve, L 50 mm, 63 bar, stainless steel, for pipe systems, 103496
Order No.: 64G0390
EAN: 4047322263634
MPN:
103496
379.02-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6548 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
3 pcs.
28.2506 €
5 pcs.
26.5727 €
7 pcs.
25.0852 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 103496, Riegler
Mini ball valve, Stainless steel 1.4408 CF8M, ET/ET, Operating temperature -20 °C to 120 °C, G 3/8, DN 10, PN max. 63 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G3/8 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |