103494 | Riegler

Mini ball valve, L 46 mm, 63 bar, stainless steel, for pipe systems, 103494

Order No.: 64G0392
EAN: 4047322263610
MPN:
103494
377.03-ES
103494 Riegler Fittings and Accessories Image 1
103494 Riegler Fittings and Accessories Image 2
103494 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.8202 € *
Available in 3 Days: 348 pcs. - if ordered today
Total Price:
32.82 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8202 €
3 pcs.
31.2613 €
5 pcs.
29.4049 €
7 pcs.
27.7508 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size G1/2
Pressure 63 bar
Material stainless steel
Length 46 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 84818081
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes