103492 | Riegler
Mini ball valve, L 40 mm, 63 bar, stainless steel, for pipe systems, 103492
Order No.: 64G0391
EAN: 4047322263597
MPN:
103492
377.01-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1344 € *
Available in 3 Days: 952 pcs. - if ordered today
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
3 pcs.
20.1348 €
5 pcs.
18.9329 €
7 pcs.
17.8738 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 103492, Riegler
Mini ball valve, Stainless steel 1.4408 CF8M, IT/ET, Operating temperature -20 °C to 120 °C, G 1/4, DN 8, PN max. 63 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G1/4 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |