103491 | Riegler
Mini ball valve, L 46 mm, 63 bar, stainless steel, for pipe systems, 103491
Order No.: 64G0395
EAN: 4047322263580
MPN:
103491
376.03-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1796 € *
Available in 3 Days: 348 pcs. - if ordered today
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
3 pcs.
25.8944 €
5 pcs.
24.3593 €
7 pcs.
22.9908 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G1/2 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 46 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |