103489 | Riegler
Mini ball valve, L 40 mm, 63 bar, stainless steel, for pipe systems, 103489
Order No.: 64G0394
EAN: 4047322263559
MPN:
103489
376.01-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9325 € *
Available in 3 Days: 466 pcs. - if ordered today
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
3 pcs.
18.9567 €
5 pcs.
18.0642 €
7 pcs.
17.0170 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G1/4 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |