103484 | Riegler

Stainless steel ball valve, L 60 mm, 63 bar, stainless steel, for pipe systems, 103484

Order No.: 64G0012
EAN: 4047322081139
MPN:
103484
375.04-ES
103484 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3906 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
35.39 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3906 €
3 pcs.
33.7127 €
5 pcs.
31.7016 €
7 pcs.
29.9285 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type stainless steel ball valve
Thread size G3/4
Pressure 63 bar
Material stainless steel
Length 60 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 84818081
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes