103479 | Riegler
Stainless steel ball valve, L 64 mm, 63 bar, stainless steel, for pipe systems, 103479
Order No.: 64G0018
EAN: 4047322080958
MPN:
103479
374.03-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2125 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
34.21 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2125 €
3 pcs.
32.5941 €
5 pcs.
30.6544 €
7 pcs.
28.9289 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 103479, Riegler
Stainless steel ball valve 1.4401/1.4408, 1-piece, Small series, Operating temperature -20 °C to 150 °C, G 1/2, DN 15, PN max. 63 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G1/2 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 64 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |