103428 | Riegler
Stainless steel ball valve, L 77.6 mm, 63 bar, stainless steel, for pipe systems, 103428
Order No.: 64G0023
EAN: 4047322082532
MPN:
103428
398.07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.7002 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
94.70 € *
Price list
Quantity
Price per unit*
1 pcs.
94.7002 €
2 pcs.
92.0822 €
3 pcs.
89.6070 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 103428, Riegler
Stainless steel ball valve 1.4401/1.4408, 1-piece, Reduced passage, Operating temperature -20°C to 150°C, G 1 1/4, DN 32, PN max. 63 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G1 1/4 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 77.6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |