103364 | Riegler
3 way mini ball valve, L 37 mm, 20 bar, brass, for pipe systems, 103364
Order No.: 64G0000
EAN: 4047322397278
MPN:
103364
381.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1237 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
3 pcs.
17.2312 €
5 pcs.
16.4339 €
7 pcs.
15.4700 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3 way mini ball valve | |
| Thread size | G1/4 | |
| Pressure | 20 bar | |
| Material | brass | |
| Length | 37 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |