103359 | Riegler
Mini ball valve, L 42 mm, 20 bar, brass, nickel-plated, for pipe systems, 103359
Order No.: 64G0378
EAN: 4047322247542
MPN:
103359
377.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0789 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
3 pcs.
10.5315 €
5 pcs.
10.0436 €
7 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G3/8 | |
| Pressure | 20 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |