103338 | Riegler
Mini ball valve, L 45 mm, 10 bar, brass, nickel-plated, for pipe systems, 103338
Order No.: 64G0421
EAN: 4047322081047
MPN:
103338
374.33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6493 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
13.65 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6493 €
3 pcs.
12.9829 €
5 pcs.
12.3641 €
7 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 103338, Riegler
Mini ball valve, Sand blasted, nickel-plated brass, Manual lever, Medium/ambient Temperature -10°C to 90°C, G 1/2 IT/ET, PN max. 10 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 45 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |