103336 | Riegler

Mini ball valve, L 41.5 mm, 10 bar, brass, nickel-plated, for pipe systems, 103336

Order No.: 64G0418
EAN: 4047322080989
MPN:
103336
374.11
103336 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6382 € *
Available in 3 Days: 98 pcs. - if ordered today
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
3 pcs.
11.0670 €
5 pcs.
10.5553 €
7 pcs.
9.9365 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size G1/4
Pressure 10 bar
Material brass, nickel-plated
Length 41.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes