103326 | Riegler

Mini ball valve, L 50 mm, 10 bar, brass, nickel-plated, for pipe systems, 103326

Order No.: 64G0380
EAN: 4047322278782
MPN:
103326
371.204
103326 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5065 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
3 pcs.
12.8520 €
5 pcs.
12.2451 €
7 pcs.
11.5311 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size G/R1/2
Pressure 10 bar
Material brass, nickel-plated
Length 50 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes