103325 | Riegler
Mini ball valve, L 43 mm, 10 bar, brass, nickel-plated, for pipe systems, 103325
Order No.: 64G0383
EAN: 4047322278775
MPN:
103325
371.203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
3 pcs.
10.3530 €
5 pcs.
9.8532 €
7 pcs.
9.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 103325, Riegler
Mini ball valve, Rotating handle, nickel-plated brass, Medium/ambient temperature -10 °C to 80 °C, G/R 3/8 IT/ET, PN max 10 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G/R3/8 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |