103324 | Riegler
Mini ball valve, L 39 mm, 10 bar, brass, nickel-plated, for pipe systems, 103324
Order No.: 64G0381
EAN: 4047322278768
MPN:
103324
371.202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7469 € *
Available in 3 Days: 129 pcs. - if ordered today
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
3 pcs.
7.3542 €
5 pcs.
6.9972 €
7 pcs.
6.5807 €
10 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G/R1/4 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |