103315 | Riegler

Ball valve, 40 bar, brass, nickel-plated, for pipe systems, 103315

Order No.: 64G0131
EAN: 4047322075893
MPN:
103315
350.305
103315 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.2323 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
44.23 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2323 €
2 pcs.
42.3283 €
3 pcs.
40.5671 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular ball valve, 103315, Riegler

Rectangular ball valve, nickel-plated brass, IT/ET, Operating temperature -15 °C to 100 °C/60 °C gas, R/Rp 1, PN max. 40 bar/ 5 bar gas.

Technical specifications
Filter Property Value
Product type ball valve
Thread size R/Rp 1
Pressure 40 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead