103301 | Riegler

Ball valve, L 107 mm, 100 bar, brass, nickel-plated, for pipe systems, 103301

Order No.: 64G0163
EAN: 4047322216432
MPN:
103301
3340.36
103301 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5647 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
46.56 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5647 €
2 pcs.
44.5536 €
3 pcs.
42.6972 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size R1
Pressure 100 bar
Material brass, nickel-plated
Length 107 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes