103299 | Riegler
Ball valve, L 82 mm, 100 bar, brass, nickel-plated, for pipe systems, 103299
Order No.: 64G0161
EAN: 4047322216418
MPN:
103299
3340.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3244 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
22.32 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3244 €
3 pcs.
21.2653 €
5 pcs.
19.9920 €
7 pcs.
18.8734 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103299, Riegler
Ball valve heavy duty design, Butterfly handle, ET/ET, nickel-plated brass, Operating temperature -20°C to 130°C, R 1/2, PN max. 100 bar.
Features
- Full Bore
- Aluminium hand / wing lever
- High quality and a long service life guaranteed by extensive tests both during after the production process
Applications
- Compressed air
- Water
- Neutral and non-toxic gases
- Fuel oil (light distillate)
- Fuel oil (heavy)
- Lubricating oils
- Diesel oils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | R1/2 | |
| Pressure | 100 bar | |
| Material | brass, nickel-plated | |
| Length | 82 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |