103296 | Riegler

Ball valve, L 88.4 mm, 80 bar, brass, nickel-plated, for pipe systems, 103296

Order No.: 64G0156
EAN: 4047322216388
MPN:
103296
3340.16
103296 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5647 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.56 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5647 €
2 pcs.
44.5536 €
3 pcs.
42.6972 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G/R1
Pressure 80 bar
Material brass, nickel-plated
Length 88.4 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes