103295 | Riegler
Ball valve, L 77 mm, 80 bar, brass, nickel-plated, for pipe systems, 103295
Order No.: 64G0155
EAN: 4047322216371
MPN:
103295
3340.15
This item is no longer available.
As an alternative, we recommend the following item:
Ball valve, L 77 mm, 80 bar, brass, nickel-plated, for hose systems/industrial installation, 147613
Order No.: 64G0489
Manufacturer: Riegler
per pc. 31.3208 € *
Ball valve, 103295, Riegler
Ball valve heavy duty design, Butterfly handle, IT/ET, nickel-plated brass, Operating temperature -20°C to 130°C, G/R 3/4, PN max 80 bar.
Features
- Full Bore
- Aluminium hand / wing lever
- High quality and a long service life guaranteed by extensive tests both during after the production process
Applications
- Compressed air
- Water
- Neutral and non-toxic gases
- Fuel oil (light distillate)
- Fuel oil (heavy)
- Lubricating oils
- Diesel oils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G/R3/4 | |
| Pressure | 80 bar | |
| Material | brass, nickel-plated | |
| Length | 77 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |