103293 | Riegler

Ball valve, L 56 mm, 80 bar, brass, nickel-plated, for pipe systems, 103293

Order No.: 64G0153
EAN: 4047322216357
MPN:
103293
3340.13
103293 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5525 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
3 pcs.
16.6957 €
5 pcs.
15.9103 €
7 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G/R3/8
Pressure 80 bar
Material brass, nickel-plated
Length 56 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes