103258 | Riegler

Ball valve, L 103 mm, 12 bar, brass, nickel-plated, for pipe systems, 103258

Order No.: 64G0344
EAN: 4047322076432
MPN:
103258
350.506
103258 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.1608 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
74.16 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1608 €
2 pcs.
70.9478 €
3 pcs.
68.0085 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1 1/4
Pressure 12 bar
Material brass, nickel-plated
Length 103 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes